
ES3J | |
|---|---|
DigiKey Part Number | 1801-ES3JTR-ND - Tape & Reel (TR) 1801-ES3JCT-ND - Cut Tape (CT) 1801-ES3JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES3J |
Description | DIODE STANDARD 600V 3A DO214AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | ES3J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.67000 | £0.67 |
| 10 | £0.41700 | £4.17 |
| 100 | £0.27020 | £27.02 |
| 500 | £0.20670 | £103.35 |
| 1,000 | £0.18623 | £186.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.16020 | £480.60 |
| 6,000 | £0.14708 | £882.48 |
| 9,000 | £0.14040 | £1,263.60 |
| 15,000 | £0.13289 | £1,993.35 |
| 21,000 | £0.12845 | £2,697.45 |
| 30,000 | £0.12413 | £3,723.90 |
| Unit Price without VAT: | £0.67000 |
|---|---|
| Unit Price with VAT: | £0.80400 |




