
ES3FBH | |
|---|---|
DigiKey Part Number | 1801-ES3FBHTR-ND - Tape & Reel (TR) 1801-ES3FBHCT-ND - Cut Tape (CT) 1801-ES3FBHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES3FBH |
Description | DIODE STANDARD 300V 3A DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | ES3FBH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.13 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 300 V | |
Capacitance @ Vr, F | 41pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.56000 | £0.56 |
| 10 | £0.34700 | £3.47 |
| 100 | £0.22340 | £22.34 |
| 500 | £0.17014 | £85.07 |
| 1,000 | £0.15298 | £152.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.13116 | £393.48 |
| 6,000 | £0.11443 | £686.58 |
| 9,000 | £0.10996 | £989.64 |
| Unit Price without VAT: | £0.56000 |
|---|---|
| Unit Price with VAT: | £0.67200 |

