
ES3F | |
|---|---|
DigiKey Part Number | 1801-ES3FTR-ND - Tape & Reel (TR) 1801-ES3FCT-ND - Cut Tape (CT) 1801-ES3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES3F |
Description | DIODE STANDARD 300V 3A DO214AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | ES3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 3A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 300 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.61000 | £0.61 |
| 10 | £0.37900 | £3.79 |
| 100 | £0.24520 | £24.52 |
| 500 | £0.18736 | £93.68 |
| 1,000 | £0.16874 | £168.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.14506 | £435.18 |
| 6,000 | £0.13314 | £798.84 |
| 9,000 | £0.12706 | £1,143.54 |
| 15,000 | £0.12023 | £1,803.45 |
| 21,000 | £0.11619 | £2,439.99 |
| 30,000 | £0.11293 | £3,387.90 |
| Unit Price without VAT: | £0.61000 |
|---|---|
| Unit Price with VAT: | £0.73200 |

