Parametric Equivalent
Parametric Equivalent

ES3DB-A | |
|---|---|
DigiKey Part Number | 1801-ES3DB-ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ES3DB-A |
Description | DIODE STANDARD 200V 3A DO214AA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 57pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.08193 | £245.79 |
| 6,000 | £0.07444 | £446.64 |
| 9,000 | £0.07062 | £635.58 |
| 15,000 | £0.06633 | £994.95 |
| 21,000 | £0.06378 | £1,339.38 |
| 30,000 | £0.06131 | £1,839.30 |
| 75,000 | £0.05609 | £4,206.75 |
| Unit Price without VAT: | £0.08193 |
|---|---|
| Unit Price with VAT: | £0.09832 |



