


ES2JFSH | |
|---|---|
DigiKey Part Number | 1801-ES2JFSHTR-ND - Tape & Reel (TR) 1801-ES2JFSHCT-ND - Cut Tape (CT) 1801-ES2JFSHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2JFSH |
Description | DIODE STANDARD 600V 2A SOD128 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount SOD-128 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 21pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.47000 | £0.47 |
| 10 | £0.28600 | £2.86 |
| 100 | £0.18250 | £18.25 |
| 500 | £0.13770 | £68.85 |
| 1,000 | £0.12321 | £123.21 |
| 2,000 | £0.11102 | £222.04 |
| 5,000 | £0.09781 | £489.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | £0.08615 | £1,206.10 |
| 28,000 | £0.07984 | £2,235.52 |
| 42,000 | £0.07662 | £3,218.04 |
| 70,000 | £0.07300 | £5,110.00 |
| 98,000 | £0.07086 | £6,944.28 |
| Unit Price without VAT: | £0.47000 |
|---|---|
| Unit Price with VAT: | £0.56400 |

