
ES2FAH | |
|---|---|
DigiKey Part Number | 1801-ES2FAHTR-ND - Tape & Reel (TR) 1801-ES2FAHCT-ND - Cut Tape (CT) 1801-ES2FAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2FAH |
Description | DIODE STANDARD 300V 2A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ES2FAH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 300 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.40000 | £0.40 |
| 10 | £0.24400 | £2.44 |
| 100 | £0.15510 | £15.51 |
| 500 | £0.11662 | £58.31 |
| 1,000 | £0.10420 | £104.20 |
| 2,000 | £0.09372 | £187.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | £0.07812 | £585.90 |
| 15,000 | £0.07105 | £1,065.75 |
| 22,500 | £0.06854 | £1,542.15 |
| 37,500 | £0.06851 | £2,569.12 |
| Unit Price without VAT: | £0.40000 |
|---|---|
| Unit Price with VAT: | £0.48000 |

