
ES2DALH | |
|---|---|
DigiKey Part Number | 1801-ES2DALHTR-ND - Tape & Reel (TR) 1801-ES2DALHCT-ND - Cut Tape (CT) 1801-ES2DALHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2DALH |
Description | DIODE STANDARD 200V 2A THIN SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount Thin SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 28pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Thin SMA | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.47000 | £0.47 |
| 10 | £0.28900 | £2.89 |
| 100 | £0.18420 | £18.42 |
| 500 | £0.13898 | £69.49 |
| 1,000 | £0.12436 | £124.36 |
| 2,000 | £0.11206 | £224.12 |
| 5,000 | £0.09872 | £493.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | £0.08695 | £1,217.30 |
| 28,000 | £0.08058 | £2,256.24 |
| 42,000 | £0.07733 | £3,247.86 |
| 70,000 | £0.07368 | £5,157.60 |
| 98,000 | £0.07152 | £7,008.96 |
| Unit Price without VAT: | £0.47000 |
|---|---|
| Unit Price with VAT: | £0.56400 |

