
ES2D | |
|---|---|
DigiKey Part Number | 1801-ES2DTR-ND - Tape & Reel (TR) 1801-ES2DCT-ND - Cut Tape (CT) 1801-ES2DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2D |
Description | DIODE STANDARD 200V 2A DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | ES2D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.21200 | £2.12 |
| 100 | £0.17490 | £17.49 |
| 500 | £0.13202 | £66.01 |
| 1,000 | £0.11818 | £118.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.09140 | £274.20 |
| 6,000 | £0.08302 | £498.12 |
| 9,000 | £0.08213 | £739.17 |
| 15,000 | £0.07978 | £1,196.70 |
| 21,000 | £0.07227 | £1,517.67 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |


