ES2C is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 0
Unit Price: £0.05516
Datasheet
Diode 150 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES2C

DigiKey Part Number
1801-ES2CTR-ND - Tape & Reel (TR)
1801-ES2CCT-ND - Cut Tape (CT)
1801-ES2CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES2C
Description
DIODE STANDARD 150V 2A DO214AA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 150 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
ES2C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
10 µA @ 150 V
Capacitance @ Vr, F
25pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.44000£0.44
10£0.27400£2.74
100£0.17490£17.49
500£0.13202£66.01
1,000£0.11818£118.18
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.10060£301.80
6,000£0.09173£550.38
9,000£0.08721£784.89
15,000£0.08213£1,231.95
21,000£0.07913£1,661.73
30,000£0.07620£2,286.00
75,000£0.07227£5,420.25
Manufacturers Standard Package
Unit Price without VAT:£0.44000
Unit Price with VAT:£0.52800