
ES2BAL | |
|---|---|
DigiKey Part Number | 1801-ES2BALTR-ND - Tape & Reel (TR) 1801-ES2BALCT-ND - Cut Tape (CT) 1801-ES2BALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2BAL |
Description | DIODE STANDARD 100V 2A THIN SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount Thin SMA |
Datasheet | Datasheet |
EDA/CAD Models | ES2BAL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 18pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Thin SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.43000 | £0.43 |
| 10 | £0.26800 | £2.68 |
| 100 | £0.17060 | £17.06 |
| 500 | £0.12868 | £64.34 |
| 1,000 | £0.11515 | £115.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | £0.08051 | £1,127.14 |
| 28,000 | £0.07602 | £2,128.56 |
| Unit Price without VAT: | £0.43000 |
|---|---|
| Unit Price with VAT: | £0.51600 |

