ES1LGHR3G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Comchip Technology
In Stock: 108,580
Unit Price: £0.24000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: £0.32000
Datasheet

Similar


onsemi
In Stock: 52,314
Unit Price: £0.39000
Datasheet

Similar


Diodes Incorporated
In Stock: 32,039
Unit Price: £0.48000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4,913
Unit Price: £0.26000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 73,686
Unit Price: £0.13000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 14,779
Unit Price: £0.23000
Datasheet

Similar


Diodes Incorporated
In Stock: 47,205
Unit Price: £0.31000
Datasheet

Similar


Diodes Incorporated
In Stock: 79,826
Unit Price: £0.41000
Datasheet

Similar


Diodes Incorporated
In Stock: 189,723
Unit Price: £0.18000
Datasheet

Similar


Diodes Incorporated
In Stock: 666,505
Unit Price: £0.24000
Datasheet

Similar


STMicroelectronics
In Stock: 884
Unit Price: £0.42000
Datasheet

Similar


Diodes Incorporated
In Stock: 154
Unit Price: £0.36000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 14,652
Unit Price: £0.19000
Datasheet
Diode 400 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES1LGHR3G

DigiKey Part Number
ES1LGHR3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ES1LGHR3G
Description
DIODE STANDARD 400V 1A DO214AC
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
18pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types