Diode 600 V 1A Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 1A Surface Mount SOD-123F
BZT52B18

ES1JFL

DigiKey Part Number
1801-ES1JFLTR-ND - Tape & Reel (TR)
1801-ES1JFLCT-ND - Cut Tape (CT)
1801-ES1JFLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES1JFL
Description
DIODE STANDARD 600V 1A SOD123F
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
ES1JFL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
8pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123F
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46,753
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.21000£0.21
10£0.12800£1.28
100£0.08000£8.00
500£0.05880£29.40
1,000£0.05192£51.92
2,000£0.04612£92.24
5,000£0.03982£199.10
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.03592£359.20
20,000£0.03264£652.80
30,000£0.03097£929.10
50,000£0.02908£1,454.00
70,000£0.02797£1,957.90
100,000£0.02689£2,689.00
Manufacturers Standard Package
Unit Price without VAT:£0.21000
Unit Price with VAT:£0.25200