Image for DBL151G C1G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DBL151G C1G

DigiKey Part Number
DBL151GC1G-ND
Manufacturer
Manufacturer Product Number
DBL151G C1G
Description
BRIDGE RECT 1PHASE 50V 1.5A DBL
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 50 V Through Hole DBL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiwan Semiconductor Corporation
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
50 V
Current - Average Rectified (Io)
1.5 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1.5 A
Current - Reverse Leakage @ Vr
2 µA @ 100 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-DIP (0.300", 7.62mm)
Supplier Device Package
DBL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.