Image for DBL105GH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DBL105GH

DigiKey Part Number
1801-DBL105GH-ND
Manufacturer
Manufacturer Product Number
DBL105GH
Description
BRIDGE RECT 1PHASE 600V 1A DBL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole DBL
Datasheet
 Datasheet
EDA/CAD Models
DBL105GH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiwan Semiconductor Corporation
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Current - Reverse Leakage @ Vr
2 µA @ 600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
4-DIP (0.300", 7.62mm)
Supplier Device Package
DBL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,941
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£0.65000£0.65
10£0.40300£4.03
100£0.26060£26.06
500£0.19918£99.59
1,000£0.17936£179.36
2,000£0.16267£325.34
5,000£0.14460£723.00
10,000£0.13343£1,334.30
50,000£0.11388£5,694.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£0.65000
Unit Price with VAT:£0.78000