
DBL104G | |
|---|---|
DigiKey Part Number | 1801-DBL104G-ND |
Manufacturer | |
Manufacturer Product Number | DBL104G |
Description | BRIDGE RECT 1PHASE 400V 1A DBL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole DBL |
Datasheet | Datasheet |
EDA/CAD Models | DBL104G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 2 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP (0.300", 7.62mm) | |
Supplier Device Package | DBL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.65000 | £0.65 |
| 10 | £0.40300 | £4.03 |
| 100 | £0.26060 | £26.06 |
| 500 | £0.19918 | £99.59 |
| 1,000 | £0.17936 | £179.36 |
| 2,000 | £0.16267 | £325.34 |
| 5,000 | £0.14460 | £723.00 |
| 10,000 | £0.13343 | £1,334.30 |
| 50,000 | £0.11388 | £5,694.00 |
| Unit Price without VAT: | £0.65000 |
|---|---|
| Unit Price with VAT: | £0.78000 |

