
BZY55B18 RBG | |
|---|---|
DigiKey Part Number | 1801-BZY55B18RBGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZY55B18 RBG |
Description | DIODE ZENER 18V 500MW 805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±2% Surface Mount 0805 |
Datasheet | Datasheet |
EDA/CAD Models | BZY55B18 RBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 13 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 0805 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03112 | £311.20 |
| 20,000 | £0.02816 | £563.20 |
| 30,000 | £0.02760 | £828.00 |
| Unit Price without VAT: | £0.03112 |
|---|---|
| Unit Price with VAT: | £0.03734 |



