Parametric Equivalent

BZX85C3V9 | |
|---|---|
DigiKey Part Number | 1801-BZX85C3V9TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX85C3V9 |
Description | DIODE ZENER 3.9V 1.3W DO204AL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 10 mA | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04569 | £228.45 |
| 10,000 | £0.04137 | £413.70 |
| 15,000 | £0.03917 | £587.55 |
| 25,000 | £0.03669 | £917.25 |
| 35,000 | £0.03523 | £1,233.05 |
| 50,000 | £0.03380 | £1,690.00 |
| 125,000 | £0.03067 | £3,833.75 |
| Unit Price without VAT: | £0.04569 |
|---|---|
| Unit Price with VAT: | £0.05483 |


