


BZX84JB6V2H RRG | |
|---|---|
DigiKey Part Number | 1801-BZX84JB6V2HRRGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84JB6V2H RRG |
Description | SOD-323F, 550MW, 2%, 6.2V, ZENER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 550 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | BZX84JB6V2H RRG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 550 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03173 | £95.19 |
| 6,000 | £0.02837 | £170.22 |
| 9,000 | £0.02665 | £239.85 |
| 15,000 | £0.02472 | £370.80 |
| 21,000 | £0.02357 | £494.97 |
| 30,000 | £0.02246 | £673.80 |
| 75,000 | £0.02002 | £1,501.50 |
| 150,000 | £0.01850 | £2,775.00 |
| 300,000 | £0.01724 | £5,172.00 |
| Unit Price without VAT: | £0.03173 |
|---|---|
| Unit Price with VAT: | £0.03808 |


