
BZX84C4V3 RFG | |
|---|---|
DigiKey Part Number | 1801-BZX84C4V3RFGTR-ND - Tape & Reel (TR) 1801-BZX84C4V3RFGCT-ND - Cut Tape (CT) 1801-BZX84C4V3RFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C4V3 RFG |
Description | DIODE ZENER 4.3V 300MW SOT23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 300 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C4V3 RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.10500 | £1.05 |
| 100 | £0.06520 | £6.52 |
| 500 | £0.04774 | £23.87 |
| 1,000 | £0.04207 | £42.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03484 | £104.52 |
| 6,000 | £0.03120 | £187.20 |
| 9,000 | £0.02933 | £263.97 |
| 15,000 | £0.02724 | £408.60 |
| 21,000 | £0.02600 | £546.00 |
| 30,000 | £0.02479 | £743.70 |
| 75,000 | £0.02214 | £1,660.50 |
| 150,000 | £0.02050 | £3,075.00 |
| 300,000 | £0.01912 | £5,736.00 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

