


BZX84C30H RFG | |
|---|---|
DigiKey Part Number | 1801-BZX84C30HRFGTR-ND - Tape & Reel (TR) 1801-BZX84C30HRFGCT-ND - Cut Tape (CT) 1801-BZX84C30HRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C30H RFG |
Description | SOT-23, 300MW, 5%, 30V, ZENER DI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 300 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C30H RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 21 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.09700 | £0.97 |
| 100 | £0.06020 | £6.02 |
| 500 | £0.04400 | £22.00 |
| 1,000 | £0.03874 | £38.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03202 | £96.06 |
| 6,000 | £0.02863 | £171.78 |
| 9,000 | £0.02690 | £242.10 |
| 15,000 | £0.02495 | £374.25 |
| 21,000 | £0.02379 | £499.59 |
| 30,000 | £0.02267 | £680.10 |
| 75,000 | £0.02020 | £1,515.00 |
| 150,000 | £0.01868 | £2,802.00 |
| 300,000 | £0.01740 | £5,220.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

