Parametric Equivalent
Parametric Equivalent

BZX585B4V3H RSG | |
|---|---|
DigiKey Part Number | 1801-BZX585B4V3HRSGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX585B4V3H RSG |
Description | SOD-523F, 200MW, 2%, 4.3V, ZENER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 200 mW ±2% Surface Mount SOD-523F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 2.7 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | £0.02713 | £217.04 |
| 16,000 | £0.02449 | £391.84 |
| 24,000 | £0.02314 | £555.36 |
| 40,000 | £0.02163 | £865.20 |
| 56,000 | £0.02073 | £1,160.88 |
| 80,000 | £0.01986 | £1,588.80 |
| 200,000 | £0.01795 | £3,590.00 |
| 400,000 | £0.01695 | £6,780.00 |
| Unit Price without VAT: | £0.02713 |
|---|---|
| Unit Price with VAT: | £0.03256 |



