


BZX584B6V2 RSG | |
|---|---|
DigiKey Part Number | BZX584B6V2RSGTR-ND - Tape & Reel (TR) BZX584B6V2RSGCT-ND - Cut Tape (CT) BZX584B6V2RSGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584B6V2 RSG |
Description | DIODE ZENER 6.2V 150MW SOD523F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 150 mW ±2% Surface Mount SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | BZX584B6V2 RSG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.17800 | £1.78 |
| 100 | £0.11190 | £11.19 |
| 500 | £0.08306 | £41.53 |
| 1,000 | £0.07371 | £73.71 |
| 2,000 | £0.06585 | £131.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | £0.05363 | £429.04 |
| 16,000 | £0.04894 | £783.04 |
| 24,000 | £0.04654 | £1,116.96 |
| 40,000 | £0.04385 | £1,754.00 |
| 56,000 | £0.04225 | £2,366.00 |
| 80,000 | £0.04071 | £3,256.80 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

