


BZX584B2V4 RSG | |
|---|---|
DigiKey Part Number | 1801-BZX584B2V4RSGTR-ND - Tape & Reel (TR) 1801-BZX584B2V4RSGCT-ND - Cut Tape (CT) 1801-BZX584B2V4RSGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584B2V4 RSG |
Description | DIODE ZENER 2.4V 150MW SOD523F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 150 mW ±2% Surface Mount SOD-523F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.09800 | £0.98 |
| 100 | £0.06050 | £6.05 |
| 500 | £0.04418 | £22.09 |
| 1,000 | £0.03886 | £38.86 |
| 2,000 | £0.03437 | £68.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | £0.02738 | £219.04 |
| 16,000 | £0.02468 | £394.88 |
| 24,000 | £0.02331 | £559.44 |
| 40,000 | £0.02177 | £870.80 |
| 56,000 | £0.02085 | £1,167.60 |
| 80,000 | £0.01996 | £1,596.80 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

