
BZW06-48BH | |
|---|---|
DigiKey Part Number | 1801-BZW06-48BHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZW06-48BH |
Description | TVS DIODE 47.8VWM 77VC DO204AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 77V Clamp 7.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 47.8V | |
Voltage - Breakdown (Min) | 53.2V | |
Voltage - Clamping (Max) @ Ipp | 77V | |
Current - Peak Pulse (10/1000µs) | 7.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £0.10445 | £365.57 |
| 7,000 | £0.09551 | £668.57 |
| 10,500 | £0.09096 | £955.08 |
| 17,500 | £0.08585 | £1,502.38 |
| 24,500 | £0.08282 | £2,029.09 |
| 35,000 | £0.07987 | £2,795.45 |
| 87,500 | £0.07781 | £6,808.38 |
| Unit Price without VAT: | £0.10445 |
|---|---|
| Unit Price with VAT: | £0.12534 |

