Similar

BZW06-376 | |
|---|---|
DigiKey Part Number | 1801-BZW06-376TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZW06-376 |
Description | TVS DIODE 376VWM 776VC DO204AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 776V Clamp 5.7A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | BZW06-376 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 376V | |
Voltage - Breakdown (Min) | 418V | |
Voltage - Clamping (Max) @ Ipp | 776V | |
Current - Peak Pulse (10/1000µs) | 5.7A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £0.11294 | £395.29 |
| 7,000 | £0.10343 | £724.01 |
| 10,500 | £0.09858 | £1,035.09 |
| 17,500 | £0.09313 | £1,629.78 |
| 24,500 | £0.08990 | £2,202.55 |
| 35,000 | £0.08677 | £3,036.95 |
| Unit Price without VAT: | £0.11294 |
|---|---|
| Unit Price with VAT: | £0.13553 |


