618V Clamp 6.5A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW06-299B

DigiKey Part Number
1801-BZW06-299BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZW06-299B
Description
TVS DIODE 299VWM 618VC DO204AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
618V Clamp 6.5A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
BZW06-299B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
299V
Voltage - Breakdown (Min)
332V
Voltage - Clamping (Max) @ Ipp
618V
Current - Peak Pulse (10/1000µs)
6.5A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500£0.12667£443.35
7,000£0.11623£813.61
10,500£0.11091£1,164.55
17,500£0.10493£1,836.27
24,500£0.10140£2,484.30
35,000£0.09837£3,442.95
Manufacturers Standard Package
Unit Price without VAT:£0.12667
Unit Price with VAT:£0.15200