Direct

BZW04-5V8BHR0G | |
|---|---|
DigiKey Part Number | BZW04-5V8BHR0G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZW04-5V8BHR0G |
Description | TVS DIODE 5.8VWM 10.5V DO204AL |
Customer Reference | |
Detailed Description | 10.5V Clamp 38A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 38A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 5.8V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 6.45V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZW04-5V8BH | Taiwan Semiconductor Corporation | 0 | 1801-BZW04-5V8BHTR-ND | £0.08293 | Direct |


