Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZV55C33 L0G | |
|---|---|
DigiKey Part Number | 1801-BZV55C33L0GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZV55C33 L0G |
Description | DIODE ZENER 33V 500MW MINI MELF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 500 mW ±5% Surface Mount Mini MELF |
Datasheet | Datasheet |
EDA/CAD Models | BZV55C33 L0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 24 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Mini MELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02496 | £249.60 |
| 20,000 | £0.02257 | £451.40 |
| 30,000 | £0.02135 | £640.50 |
| 50,000 | £0.01997 | £998.50 |
| 70,000 | £0.01916 | £1,341.20 |
| 100,000 | £0.01837 | £1,837.00 |
| 250,000 | £0.01663 | £4,157.50 |
| Unit Price without VAT: | £0.02496 |
|---|---|
| Unit Price with VAT: | £0.02995 |




