Zener Diode 22 V 500 mW ±2% Surface Mount Mini MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT55B22 L0G

DigiKey Part Number
1801-BZT55B22L0GTR-ND - Tape & Reel (TR)
1801-BZT55B22L0GCT-ND - Cut Tape (CT)
1801-BZT55B22L0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT55B22 L0G
Description
DIODE ZENER 22V 500MW MINI MELF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 500 mW ±2% Surface Mount Mini MELF
Datasheet
 Datasheet
EDA/CAD Models
BZT55B22 L0G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
55 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 16 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
Mini MELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,453
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.18000£0.18
10£0.11100£1.11
100£0.06880£6.88
500£0.05032£25.16
1,000£0.04434£44.34
2,000£0.03930£78.60
5,000£0.03381£169.05
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.03041£304.10
20,000£0.02755£551.00
30,000£0.02609£782.70
50,000£0.02446£1,223.00
70,000£0.02348£1,643.60
100,000£0.02254£2,254.00
Manufacturers Standard Package
Unit Price without VAT:£0.18000
Unit Price with VAT:£0.21600