
BZT52C47 RHG | |
|---|---|
DigiKey Part Number | BZT52C47RHGTR-ND - Tape & Reel (TR) BZT52C47RHGCT-ND - Cut Tape (CT) BZT52C47RHGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C47 RHG |
Description | DIODE ZENER 47V 500MW SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C47 RHG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 170 Ohms | |
Current - Reverse Leakage @ Vr | 45 nA @ 33 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.09600 | £0.96 |
| 100 | £0.05950 | £5.95 |
| 500 | £0.04340 | £21.70 |
| 1,000 | £0.03815 | £38.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03148 | £94.44 |
| 6,000 | £0.02810 | £168.60 |
| 9,000 | £0.02638 | £237.42 |
| 15,000 | £0.02444 | £366.60 |
| 21,000 | £0.02329 | £489.09 |
| 30,000 | £0.02217 | £665.10 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

