
BZT52C3V0-G RHG | |
|---|---|
DigiKey Part Number | 1801-BZT52C3V0-GRHGTR-ND - Tape & Reel (TR) 1801-BZT52C3V0-GRHGCT-ND - Cut Tape (CT) 1801-BZT52C3V0-GRHGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C3V0-G RHG |
Description | DIODE ZENER 3V 350MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 350 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C3V0-G RHG Models |
Category | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 95 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.10500 | £1.05 |
| 100 | £0.06520 | £6.52 |
| 500 | £0.04766 | £23.83 |
| 1,000 | £0.04197 | £41.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03470 | £104.10 |
| 6,000 | £0.03103 | £186.18 |
| 9,000 | £0.02915 | £262.35 |
| 15,000 | £0.02705 | £405.75 |
| 21,000 | £0.02580 | £541.80 |
| 30,000 | £0.02458 | £737.40 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

