


BZT52C33K RKG | |
|---|---|
DigiKey Part Number | 1801-BZT52C33KRKGTR-ND - Tape & Reel (TR) 1801-BZT52C33KRKGCT-ND - Cut Tape (CT) 1801-BZT52C33KRKGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C33K RKG |
Description | DIODE ZENER 33V 200MW SOD523F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 200 mW ±5% Surface Mount SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C33K RKG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 25 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.10200 | £1.02 |
| 100 | £0.06330 | £6.33 |
| 500 | £0.04632 | £23.16 |
| 1,000 | £0.04081 | £40.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03378 | £101.34 |
| 6,000 | £0.03022 | £181.32 |
| 9,000 | £0.02841 | £255.69 |
| 15,000 | £0.02637 | £395.55 |
| 21,000 | £0.02516 | £528.36 |
| 30,000 | £0.02398 | £719.40 |
| 75,000 | £0.02140 | £1,605.00 |
| 150,000 | £0.01981 | £2,971.50 |
| 300,000 | £0.01847 | £5,541.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

