


BZT52B6V2 RHG | |
|---|---|
DigiKey Part Number | BZT52B6V2RHGTR-ND - Tape & Reel (TR) BZT52B6V2RHGCT-ND - Cut Tape (CT) BZT52B6V2RHGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B6V2 RHG |
Description | DIODE ZENER 6.2V 500MW SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52B6V2 RHG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 2.7 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.09300 | £0.93 |
| 100 | £0.05740 | £5.74 |
| 500 | £0.04180 | £20.90 |
| 1,000 | £0.03674 | £36.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03028 | £90.84 |
| 6,000 | £0.02702 | £162.12 |
| 9,000 | £0.02535 | £228.15 |
| 15,000 | £0.02348 | £352.20 |
| 21,000 | £0.02236 | £469.56 |
| 30,000 | £0.02128 | £638.40 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

