


BZT52B3V9 RHG | |
|---|---|
DigiKey Part Number | BZT52B3V9RHGTR-ND - Tape & Reel (TR) BZT52B3V9RHGCT-ND - Cut Tape (CT) BZT52B3V9RHGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B3V9 RHG |
Description | DIODE ZENER 3.9V 500MW SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 500 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52B3V9 RHG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 2.7 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.09300 | £0.93 |
| 100 | £0.05750 | £5.75 |
| 500 | £0.04190 | £20.95 |
| 1,000 | £0.03683 | £36.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03036 | £91.08 |
| 6,000 | £0.02709 | £162.54 |
| 9,000 | £0.02541 | £228.69 |
| 15,000 | £0.02354 | £353.10 |
| 21,000 | £0.02242 | £470.82 |
| 30,000 | £0.02134 | £640.20 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

