
BZT52B24-G RHG | |
|---|---|
DigiKey Part Number | 1801-BZT52B24-GRHGTR-ND - Tape & Reel (TR) 1801-BZT52B24-GRHGCT-ND - Cut Tape (CT) 1801-BZT52B24-GRHGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B24-G RHG |
Description | DIODE ZENER 24V 410MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52B24-G RHG Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 16.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123 |
Power - Max 410 mW | Base Product Number |
Impedance (Max) (Zzt) 70 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.11300 | £1.13 |
| 100 | £0.06970 | £6.97 |
| 500 | £0.05108 | £25.54 |
| 1,000 | £0.04502 | £45.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03728 | £111.84 |
| 6,000 | £0.03338 | £200.28 |
| 9,000 | £0.03139 | £282.51 |
| 15,000 | £0.02914 | £437.10 |
| 21,000 | £0.02782 | £584.22 |
| 30,000 | £0.02652 | £795.60 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

