Zener Diode 15 V 500 mW ±2% Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 15 V 500 mW ±2% Surface Mount SOD-123F
BZT52B18

BZT52B15 RHG

DigiKey Part Number
BZT52B15RHGTR-ND - Tape & Reel (TR)
BZT52B15RHGCT-ND - Cut Tape (CT)
BZT52B15RHGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52B15 RHG
Description
DIODE ZENER 15V 500MW SOD123F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 500 mW ±2% Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
BZT52B15 RHG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
45 nA @ 10.5 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,831
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.16000£0.16
10£0.09300£0.93
100£0.05790£5.79
500£0.04220£21.10
1,000£0.03709£37.09
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.03058£91.74
6,000£0.02729£163.74
9,000£0.02561£230.49
15,000£0.02372£355.80
21,000£0.02260£474.60
30,000£0.02151£645.30
Manufacturers Standard Package
Unit Price without VAT:£0.16000
Unit Price with VAT:£0.19200