


BZT52B12S R9G | |
|---|---|
DigiKey Part Number | 1801-BZT52B12SR9GTR-ND - Tape & Reel (TR) 1801-BZT52B12SR9GCT-ND - Cut Tape (CT) 1801-BZT52B12SR9GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B12S R9G |
Description | DIODE ZENER 12V 200MW SOD323F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 200 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 90 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.10000 | £1.00 |
| 100 | £0.06190 | £6.19 |
| 500 | £0.04526 | £22.63 |
| 1,000 | £0.03986 | £39.86 |
| 2,000 | £0.03530 | £70.60 |
| 5,000 | £0.03035 | £151.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02728 | £272.80 |
| 20,000 | £0.02470 | £494.00 |
| 30,000 | £0.02338 | £701.40 |
| 50,000 | £0.02190 | £1,095.00 |
| 70,000 | £0.02102 | £1,471.40 |
| 100,000 | £0.02017 | £2,017.00 |
| 250,000 | £0.01830 | £4,575.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |



