Parametric Equivalent

BZT52B12-G | |
|---|---|
DigiKey Part Number | 1801-BZT52B12-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B12-G |
Description | DIODE ZENER 12V 410MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123 |
Power - Max 410 mW | Base Product Number |
Impedance (Max) (Zzt) 25 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B12-G RHG | Taiwan Semiconductor Corporation | 5,875 | 1801-BZT52B12-GRHGCT-ND | £0.19000 | Parametric Equivalent |
| BZT52B12 | Good-Ark Semiconductor | 9,598 | 4786-BZT52B12CT-ND | £0.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03452 | £103.56 |
| Unit Price without VAT: | £0.03452 |
|---|---|
| Unit Price with VAT: | £0.04142 |



