BZD27C8V2PHR3G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8,171
Unit Price: £0.52000
Datasheet
Zener Diode 8.2 V 1 W ±6.09% Surface Mount Sub SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZD27C8V2PHR3G

DigiKey Part Number
BZD27C8V2PHR3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZD27C8V2PHR3G
Description
DIODE ZENER 8.2V 1W SUB SMA
Customer Reference
Detailed Description
Zener Diode 8.2 V 1 W ±6.09% Surface Mount Sub SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Voltage - Zener (Nom) (Vz)
Tolerance
±6.09%
Power - Max
1 W
Impedance (Max) (Zzt)
2 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 3 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
Sub SMA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,600£0.08345£300.42
Unit Price without VAT:£0.08345
Unit Price with VAT:£0.10014