


BZD27C30PW | |
|---|---|
DigiKey Part Number | BZD27C30PWTR-ND - Tape & Reel (TR) BZD27C30PWCT-ND - Cut Tape (CT) BZD27C30PWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C30PW |
Description | DIODE ZENER 30V 1W SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 1 W ±5% Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | BZD27C30PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 22 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.24100 | £2.41 |
| 100 | £0.15250 | £15.25 |
| 500 | £0.11436 | £57.18 |
| 1,000 | £0.10201 | £102.01 |
| 2,000 | £0.09162 | £183.24 |
| 5,000 | £0.08036 | £401.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.07339 | £733.90 |
| 20,000 | £0.06753 | £1,350.60 |
| 30,000 | £0.06454 | £1,936.20 |
| 50,000 | £0.06119 | £3,059.50 |
| 70,000 | £0.05920 | £4,144.00 |
| 100,000 | £0.05727 | £5,727.00 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |

