


BZD27C16PW | |
|---|---|
DigiKey Part Number | BZD27C16PWTR-ND - Tape & Reel (TR) BZD27C16PWCT-ND - Cut Tape (CT) BZD27C16PWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C16PW |
Description | DIODE ZENER 16V 1W SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 1 W ±5% Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | BZD27C16PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 12 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.23900 | £2.39 |
| 100 | £0.15120 | £15.12 |
| 500 | £0.11336 | £56.68 |
| 1,000 | £0.10112 | £101.12 |
| 2,000 | £0.09080 | £181.60 |
| 5,000 | £0.07962 | £398.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.07270 | £727.00 |
| 20,000 | £0.06689 | £1,337.80 |
| 30,000 | £0.06392 | £1,917.60 |
| 50,000 | £0.06059 | £3,029.50 |
| 70,000 | £0.05862 | £4,103.40 |
| 100,000 | £0.05670 | £5,670.00 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |

