MFR Recommended



BZD27C12PH | |
|---|---|
DigiKey Part Number | 1801-BZD27C12PHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZD27C12PH |
Description | DIODE ZENER 12.05V 1W SUB SMA |
Customer Reference | |
Detailed Description | Zener Diode 12.05 V 1 W ±5.39% Surface Mount Sub SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.39% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Sub SMA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.07927 | £792.70 |
| 20,000 | £0.07313 | £1,462.60 |
| 30,000 | £0.07000 | £2,100.00 |
| 50,000 | £0.06649 | £3,324.50 |
| 70,000 | £0.06558 | £4,590.60 |
| Unit Price without VAT: | £0.07927 |
|---|---|
| Unit Price with VAT: | £0.09512 |


