MFR Recommended



BZD17C200PH | |
|---|---|
DigiKey Part Number | 1801-BZD17C200PHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZD17C200PH |
Description | DIODE ZENER 200V 1W SUB SMA |
Customer Reference | |
Detailed Description | Zener Diode 200 V 1 W ±5% Surface Mount Sub SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 750 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 150 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Sub SMA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.15383 | £1,538.30 |
| Unit Price without VAT: | £0.15383 |
|---|---|
| Unit Price with VAT: | £0.18460 |


