MFR Recommended



BZD17C120PH | |
|---|---|
DigiKey Part Number | 1801-BZD17C120PHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZD17C120PH |
Description | DIODE ZENER 120V 1W SUB SMA |
Customer Reference | |
Detailed Description | Zener Diode 120 V 1 W ±5% Surface Mount Sub SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 300 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 91 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Sub SMA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.09787 | £978.70 |
| 20,000 | £0.09062 | £1,812.40 |
| 30,000 | £0.08693 | £2,607.90 |
| 50,000 | £0.08429 | £4,214.50 |
| Unit Price without VAT: | £0.09787 |
|---|---|
| Unit Price with VAT: | £0.11744 |


