MFR Recommended



BZD17C100P | |
|---|---|
DigiKey Part Number | 1801-BZD17C100PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZD17C100P |
Description | DIODE ZENER 100V 800MW SUB SMA |
Customer Reference | |
Detailed Description | Zener Diode 100 V 800 mW ±6% Surface Mount Sub SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 800 mW | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Sub SMA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.09745 | £974.50 |
| Unit Price without VAT: | £0.09745 |
|---|---|
| Unit Price with VAT: | £0.11694 |


