
BYG20JH | |
|---|---|
DigiKey Part Number | 1801-BYG20JHTR-ND - Tape & Reel (TR) 1801-BYG20JHCT-ND - Cut Tape (CT) 1801-BYG20JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYG20JH |
Description | DIODE STANDARD 600V 1.5A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BYG20JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.38000 | £0.38 |
| 10 | £0.23200 | £2.32 |
| 100 | £0.14670 | £14.67 |
| 500 | £0.10990 | £54.95 |
| 1,000 | £0.09797 | £97.97 |
| 2,000 | £0.08793 | £175.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | £0.07297 | £547.27 |
| 15,000 | £0.06688 | £1,003.20 |
| 22,500 | £0.06378 | £1,435.05 |
| 37,500 | £0.06029 | £2,260.88 |
| 52,500 | £0.05823 | £3,057.07 |
| 75,000 | £0.05622 | £4,216.50 |
| Unit Price without VAT: | £0.38000 |
|---|---|
| Unit Price with VAT: | £0.45600 |

