Similar
Similar
Similar
Similar
Similar

BC850AW | |
|---|---|
DigiKey Part Number | 1801-BC850AWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC850AW |
Description | TRANS NPN 45V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 110 @ 2mA, 5V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-323 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC847AW | Taiwan Semiconductor Corporation | 0 | 1801-BC847AWTR-ND | £0.02013 | Parametric Equivalent |
| 2PD601ASW,115 | Nexperia USA Inc. | 0 | 2PD601ASW,115-ND | £0.02951 | Similar |
| BC847AW-7-F | Diodes Incorporated | 2,982 | BC847AW-7FDICT-ND | £0.08000 | Similar |
| BC847BW,115 | Nexperia USA Inc. | 222 | 1727-4853-1-ND | £0.10000 | Similar |
| BC847CWT1G | onsemi | 2,755 | BC847CWT1GOSCT-ND | £0.11000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18,000 | £0.02013 | £362.34 |
| 36,000 | £0.01827 | £657.72 |
| 54,000 | £0.01732 | £935.28 |
| 90,000 | £0.01671 | £1,503.90 |
| Unit Price without VAT: | £0.02013 |
|---|---|
| Unit Price with VAT: | £0.02416 |






