
BC846CW RFG | |
|---|---|
DigiKey Part Number | 1801-BC846CWRFGTR-ND - Tape & Reel (TR) 1801-BC846CWRFGCT-ND - Cut Tape (CT) 1801-BC846CWRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846CW RFG |
Description | TRANS NPN 65V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BC846CW RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.08300 | £0.83 |
| 100 | £0.05110 | £5.11 |
| 500 | £0.03718 | £18.59 |
| 1,000 | £0.03266 | £32.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02689 | £80.67 |
| 6,000 | £0.02397 | £143.82 |
| 9,000 | £0.02248 | £202.32 |
| 15,000 | £0.02080 | £312.00 |
| 21,000 | £0.01981 | £416.01 |
| 30,000 | £0.01884 | £565.20 |
| 75,000 | £0.01672 | £1,254.00 |
| 150,000 | £0.01541 | £2,311.50 |
| 300,000 | £0.01431 | £4,293.00 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |


