Bipolar (BJT) Transistor PNP 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23
SOT-323

BC807-25 RFG

DigiKey Part Number
1801-BC807-25RFGTR-ND - Tape & Reel (TR)
1801-BC807-25RFGCT-ND - Cut Tape (CT)
1801-BC807-25RFGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC807-25 RFG
Description
TRANS PNP 45V 0.5A SOT-23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23
Datasheet
 Datasheet
EDA/CAD Models
BC807-25 RFG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 100mA, 1V
Mfr
Power - Max
300 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
SOT-23
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
200nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2PB710ASL,215Nexperia USA Inc.2,8651727-2PB710ASL,215CT-ND£0.19000Similar
BCX17T116Rohm Semiconductor3,007846-BCX17T116CT-ND£0.41000Similar
NSVBCX17LT1Gonsemi40NSVBCX17LT1GOSCT-ND£0.30000Similar
In-Stock: 3,616
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.16000£0.16
10£0.09600£0.96
100£0.05910£5.91
500£0.04312£21.56
1,000£0.03791£37.91
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.03129£93.87
6,000£0.02794£167.64
9,000£0.02623£236.07
15,000£0.02430£364.50
21,000£0.02316£486.36
30,000£0.02205£661.50
Manufacturers Standard Package
Unit Price without VAT:£0.16000
Unit Price with VAT:£0.19200