BC546A A1G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 13,376
Unit Price: £0.21000
Datasheet

Direct


onsemi
In Stock: 15,945
Unit Price: £0.21000
Datasheet

Direct


onsemi
In Stock: 56,856
Unit Price: £0.21000
Datasheet
Bipolar (BJT) Transistor NPN 65 V 100 mA 500 mW Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC546A A1G

DigiKey Part Number
BC546AA1G-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BC546A A1G
Description
TRANS NPN 65V 0.1A TO-92
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 65 V 100 mA 500 mW Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
65 V
Vce Saturation (Max) @ Ib, Ic
-
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
110 @ 2mA, 5V
Power - Max
500 mW
Frequency - Transition
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types